text.skipToContent text.skipToNavigation

Manufacturer Part #

L17DPPK15JS

Series DPPK-JS A Size D-Sub Plastic Hood

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 15
Color: Black
Material: Thermoplastic
Mounting Method: Panel Mount
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$290.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$2.90
200
$2.40
300
$2.36
400
$2.34
500+
$2.32
Product Variant Information section