text.skipToContent text.skipToNavigation

Manufacturer Part #

MHDR2A11004BP

Rugged HDMI Type A Right Angle Dust Cover

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1716
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Green
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
9
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.72
USD
Quantity
Web Price
60+
$1.08
Product Variant Information section