text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSB2A111024BP

4 Position Single Port USB Type A Rugged Dust Black Cover

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Grey
Material: Silicone
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
3,788
USA:
3,788
5,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Web Price
60
$1.10
180
$0.94
300
$0.93
1,200
$0.89
1,800+
$0.88