text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0101600041

Silver Plated Ø 1.6 mm Insulated Single Crimp Pin Contact

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Pin
Wire Gauge: AWG 16-20
Contact Plating: Silver
Gender: Male
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$32.30
USD
Quantity
Web Price
1
$32.30
75
$3.24
250
$1.70
750
$0.95
2,500+
$0.50
Product Variant Information section