text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0201500521

Silver Plated Ø 1.5 mm Wire Gauge 0.09-0.25 mm2 Insulated Socket Contact

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Wire Gauge: AWG 28-24
Contact Plating: Silver
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
860
Factory Lead Time:
5-10 Days
Total
$0.37
USD
Quantity
Web Price
1
$0.365
150
$0.32
400
$0.315
1,500
$0.305
4,000+
$0.295
Product Variant Information section