text.skipToContent text.skipToNavigation

Manufacturer Part #

VN0201600031

26 – 20 AWG Socket Contact for C146 Series 10 Pole Module

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-26
Contact Plating: Silver
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
1,350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
5-10 Days
Total
$0.39
USD
Quantity
Web Price
1
$0.385
125
$0.36
400
$0.335
1,250
$0.31
4,000+
$0.29
Product Variant Information section