text.skipToContent text.skipToNavigation

Manufacturer Part #

ACPR-BLK

1/4" Black Shell/Grommet Gold Plated Contact 3 Piece Male Mono Phone Plug

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Signal Line: Mono
Gender: Male
No of Positions: 2
Shielding: No
Rated Current: 10A
Contact Material: Brass
Color: Black
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Wire Mount
Pricing Section
Stock:
300
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$294.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$2.94
200
$2.44
300
$2.40
400
$2.38
500+
$2.36
Product Variant Information section