text.skipToContent text.skipToNavigation

Manufacturer Part #

AG3M

3 Pole Solder Cup Free Hanging Mini XLR Male Pin Receptacle Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male Receptacle
No of Positions: 3
Shielding: Yes
Contact Material: Brass
Color: Silver
Termination: Crimp
Operating Temp Range: -30°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$698.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$6.98
200
$5.73
300
$5.64
400+
$5.58
Product Variant Information section