text.skipToContent text.skipToNavigation

Manufacturer Part #

AG3MCCH

3 Position Right Angle Bulkhead IP40 Mini XLR Male Pin Receptacle Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
No of Positions: 3
Shielding: No
Rated Current: 5A
Color: Silver
Termination: Solder
Operating Temp Range: 30°C to 80°C
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$701.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$7.01
200
$5.76
300
$5.67
400+
$5.61
Product Variant Information section