text.skipToContent text.skipToNavigation

Manufacturer Part #

AX3FB

3 Position Black Shell Solder Cup IP40 XLR Female Socket Cable Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
No of Positions: 3
Shielding: No
Color: Black
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$380.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$3.80
200
$3.14
300
$3.10
400
$3.06
500+
$3.04
Product Variant Information section