text.skipToContent text.skipToNavigation

Manufacturer Part #

EI-024

EI-024 21 Pin Right Angle Board Mount Black SCART Socket

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female Receptacle
No of Positions: 21
Mating Type: Push Pull
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$179.00
USD
Quantity
Web Price
100+
$1.79
Product Variant Information section