text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA061-B

Black Female Receptacle Right Angle Through Hole RCA Jack PCB Mount

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female Receptacle
No of Positions: 3
Mating Type: Push Pull
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$490.00
USD
Quantity
Web Price
1,000+
$0.49
Product Variant Information section