text.skipToContent text.skipToNavigation

Manufacturer Part #

RJD1212-0050

RJD1212: 500 mm Length CAT5E RJ46 Dual Unshielded Cable Assembly

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
379
Factory Lead Time:
5-10 Days
Total
$1,833.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10+
$183.30
Product Variant Information section