text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-2509N

SJ Series 2.5 mm 3 Contact Unshielded Through Hole Stereo Audio Jack

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +60°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
38,860
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.46
100
$0.405
300
$0.395
1,000
$0.38
3,000+
$0.37
Product Variant Information section