text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-3513N

SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack

Product Specification Section
Features & Applications

The SJ1-3513N is a 3.5 mm Right angle Stereo Audio Jack with horizontal orientation and rated 12 V.

Specifications:

  • Audio Standard : 3.5 mm
  • Connector Type : Jack
  • Mounting Style : Through Hole
  • Number of Conductors : 3
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 12 V
  • Current Rating : 1 A
  • Shielding : No
  • Internal Switch(es) : 0
  • Number of Ports : 1
  • Color : Black
Pricing Section
Stock:
0
Minimum Order:
170
Multiple Of:
170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$117.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
170
$0.69
510
$0.60
850
$0.595
2,550
$0.58
4,250+
$0.575