text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-3540

4 Conductor Ø 3.5 mm Straight Octagonal Cover with Strain Relief Audio Plug

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Male
No of Positions: 4
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 250VAC
Termination: Solder
Operating Temp Range: -25°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,975.00
USD
Quantity
Web Price
500
$5.95
1,000
$1.38
1,500
$1.26
2,000+
$1.19
Product Variant Information section