text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-35401

SP-35401 Series Cable Mount Straight 3.5 mm 4 Condition Stereo Plug

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Male
No of Positions: 4
Shielding: No
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.49
USD
Quantity
Web Price
1
$2.49
30
$2.20
100
$2.11
200
$2.06
500+
$1.99
Product Variant Information section