text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2315714-2

8 Position Full Metal Shell 22-24 AWG Shielded Sealable Cable to Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Receptacle
No of Positions: 8
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 48V
Current Rating: 0.5A
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
99
Germany (Online Only):
99
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$54.21
USD
Quantity
Web Price
1
$54.21
4
$49.85
10
$47.16
25
$44.62
40+
$43.37
Product Variant Information section