text.skipToContent text.skipToNavigation

Manufacturer Part #

182921-1

4 Position Panel Mount Circular Connector Receptacle Housing

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Thermoplastic
Voltage Rating: 600V
Shell Size: 11
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$219.00
USD
Quantity
Web Price
100+
$2.19
Product Variant Information section