text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437719-1

T01-0550-P05-MALE PLUG CONNECTOR SOLDER

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 5
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 60V
Current Rating: 3A
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Total
$349.00
USD
Quantity
Web Price
25+
$13.96
Product Variant Information section