text.skipToContent text.skipToNavigation

Manufacturer Part #

207485-1

CPC Series 4 Free Hanging Plug 16 Position Circular Plastic Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 16
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Shell Size: 23
Operating Temp Range: -55°C to +105°C
Features & Applications

The 207485-1 is a 16 position free hanging plug  circular plastic connector

Features:

  • Connector Type = Housing
  • Mount = Free Hanging 
  •  Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 4
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 16
  • Number of Signal Positions = 12
  • Contact Type = Socket
  • Reverse Gender = Standard
  • Connector Style = Plug
  • Mating Alignment Type = Keyed
  • Housing Material = Nylon 6/6 GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Stock:
398
Minimum Order:
1
Multiple Of:
1
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.66
USD
Quantity
Web Price
1
$7.66
5
$7.11
20
$6.67
50
$6.39
125+
$6.13
Product Variant Information section