text.skipToContent text.skipToNavigation

Manufacturer Part #

5750338-1

8 Position Straight Receptacle Shielded Miniature Circular DIN Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.60
USD
Quantity
Web Price
60
$5.56
120
$4.53
180+
$4.45