text.skipToContent text.skipToNavigation

Manufacturer Part #

858-D04-103RSU4

M12 Series Cable Mount Male 4 Position Circular Brass Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 125V
Current Rating: 5A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$720.00
USD
Quantity
Web Price
100
$7.20
200
$5.91
300
$5.82
400+
$5.76
Product Variant Information section