text.skipToContent text.skipToNavigation

Manufacturer Part #

858-D04-203RKT4

M12 Series Cable Mount Female 4 Position Circular Aluminum Alloy Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 125V
Current Rating: 5A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,183.00
USD
Quantity
Web Price
50+
$23.66
Product Variant Information section