text.skipToContent text.skipToNavigation

Manufacturer Part #

A52.34

5 Wire Panel Mount IEC Version Receptacle Inlet

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 5
Termination: Female/Socket Solder
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$24.82
USD
Quantity
Web Price
1+
$24.82
Product Variant Information section