text.skipToContent text.skipToNavigation

Manufacturer Part #

AC3MAH1-AU-PRE

3 Position 133 V 6 A Male Right Angle Panel Mount XLR Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Type: Cable Assembly
No of Positions: 3
Mating Type: Push Pull
Current Rating: 6A
Operating Temp Range: -25°C to +75°C
Mounting Method: Chassis Mount
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$70.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.705
300
$0.60
500
$0.595
2,000
$0.57
3,000+
$0.565
Product Variant Information section