text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD10-9-1939P-BP80

AHD Series 9 Position Thermoplastic Panel Mount Circular Receptacle Housing

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Termination: Male/Pin Solder
IP Rating: IP67
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
100
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$278.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$11.14
50
$9.30
75
$9.12
125+
$8.91
Product Variant Information section