text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-47PR-WTA

AHDP Series 47 Pin Position Receptacle Size 24 with Blue Threaded Adapter

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 47
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Stock:
100
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$262.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$10.49
50
$8.95
75
$8.81
125
$8.63
250+
$8.39
Product Variant Information section