text.skipToContent text.skipToNavigation

Manufacturer Part #

C01610D00600012

Black 6+PE Straight Strain Relief with Clamping Ring Female Cable Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$354.50
USD
Quantity
Web Price
50
$7.09
100
$5.88
150
$5.79
200
$5.72
250+
$5.67
Product Variant Information section