text.skipToContent text.skipToNavigation

Manufacturer Part #

C01610F00600012

Black 6+PE Right Angled Female Cable Connector with Strain Relief/Clamping Ring

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1708
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
392
Factory Lead Time:
5-10 Days
Total
$784.50
USD
Quantity
Web Price
50
$15.69
100
$12.92
150
$12.70
200+
$12.55
Product Variant Information section