text.skipToContent text.skipToNavigation

Manufacturer Part #

C01620D00311010

Eco-Mate 4 Position Female Socket Threaded Screw On Plug Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 3
Termination: Male/Pin Solder
IP Rating: IP67
Material: Nylon
Voltage Rating: 400V
Current Rating: 16A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Stock:
100
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$609.00
USD
Quantity
Web Price
50
$12.18
100
$10.03
150
$9.86
200+
$9.74