text.skipToContent text.skipToNavigation

Manufacturer Part #

C01620H00310010

3+PE Pin Straight Screw Termination IP65/IP67 Male Cable Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Threaded
Material: Nylon
Voltage Rating: 400V
Current Rating: 16A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$588.50
USD
Quantity
Web Price
50
$11.77
100
$9.70
150
$9.53
200+
$9.42
Product Variant Information section