text.skipToContent text.skipToNavigation

Manufacturer Part #

C01630H00610012

7 Position Solder Cable Clamp IP65/IP67 Male Plug Cable Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 12A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$631.50
USD
Quantity
Web Price
50
$12.63
100
$10.41
150
$10.23
200+
$10.11
Product Variant Information section