text.skipToContent text.skipToNavigation

Manufacturer Part #

C09131H0031002

Male Cable with Internal Strain Relief Metal Locking Ring

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Termination: Male/Pin Solder
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 0A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$425.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50+
$17.03
Product Variant Information section