text.skipToContent text.skipToNavigation

Manufacturer Part #

C09131N0031002

Front Mount Female Metal SKT with O-ring Seal Ring Nut Mount

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 3
Mating Type: Push Pull
Termination: Male/Pin Solder
IP Rating: IP67 / IP69
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Web Price
100+
$6.30
Product Variant Information section