text.skipToContent text.skipToNavigation

Manufacturer Part #

C09131N0041002

Front Mount Female Metal SKT with O-ring Seal Ring Nut Mount

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$198.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$7.95
100
$6.55
150
$6.44
200+
$6.36
Product Variant Information section