text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

DTCE06-1-4S-E003

DTCE Series 1 Way Contact Size 4 Black Power Plug ASM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
TE Connectivity DTCE06-1-4S-E003 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 1
Mating Type: Latch Lock
Termination: Female/Socket Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.52
USD
Quantity
Web Price
1
$6.52
20
$6.44
50
$6.40
150
$6.36
400+
$6.26
Product Variant Information section