text.skipToContent text.skipToNavigation

Manufacturer Part #

HA16RA-4P(76)

HA16 Series Panel Mount Receptacle 4 Position Circular Plastic Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Pricing Section
Stock:
0
Minimum Order:
55
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$392.15
USD
Quantity
Web Price
1
$8.31
10
$7.49
30
$7.13
75
$6.85
200+
$6.55
Product Variant Information section