text.skipToContent text.skipToNavigation

Manufacturer Part #

HD36-24-29SE

HD30 Series 29 Position Plug Housing for Female Terminals

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 29
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Alloy
Voltage Rating: 250V
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9.99
USD
Quantity
Web Price
1+
$9.99
Product Variant Information section