text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-21SE-L017

21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut,

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 21
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
480
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Total
$470.80
USD
Quantity
Web Price
40+
$11.77
Product Variant Information section