text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10-7P-4P(73)

4 Position Board Mounting 7 mm Shell Size Cable Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 200V
Current Rating: 2A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Features & Applications

The HR10 series connectors are push-pull coupling type micro-connectors.  These micro-connectors are light weight and both highly durable and reliable.  The HR10 connectors are suitable for all small-sized electronic equipment such as portable electronics, medical, measurement, audio and video equipment.

The HR10-7P-4P(73) is a 7 mm diameter shell sized plug.  The plug has 4 contacts, it is gold plated and has a cable connection type with soldering termination

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,275.00
USD
Quantity
Web Price
1
$17.81
4
$16.71
20
$15.51
40
$15.02
125+
$14.25