text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7P-6P(74)

HR10 Series 6 Position Shell Size 7 mm Male Circular Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Features & Applications
The HR10 series connectors are push-pull coupling type mico-connectors.  These micro-connectors are light weight and both highly durable and reliable.  The HR10 connectors are suitable for all small-sized electronic equipment such as portable electronics, medical, measurement, audio and video equipment.The HR10A-7P-6P(74) is a low cost 7 mm diameter shell sized plug.  The plug has 6 contacts, it is gold plated and has a cable connection type with soldering termination 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.80
USD
Quantity
Web Price
1
$13.28
5
$12.33
20
$11.56
50
$11.08
125+
$10.62