text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7R-4SB(74)

HR10A Series 4 Position Push Pull Panel Mount Receptacle

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Phosphor Bronze
Voltage Rating: 200V
Current Rating: 2A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
480
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,771.20
USD
Quantity
Web Price
1
$5.77
20
$4.80
75
$4.13
200
$3.69
750+
$3.18
Product Variant Information section