text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10G-10R-12SC(71)

HR10 Series 12 Position Female Crimp Connection Shielded Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 12
Mating Type: Push Pull
Termination: Male/Pin Crimp
Voltage Rating: 140V
Current Rating: 2A
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.90
USD
Quantity
Web Price
1
$7.41
10
$7.29
30
$7.23
75
$7.18
200+
$7.13
Product Variant Information section