text.skipToContent text.skipToNavigation

Manufacturer Part #

HR25A-7J-4S

4 Position Circular Connector Jack, Female Sockets Solder Cup Gold

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
No of Positions: 4
Termination: Male/Pin Solder
Voltage Rating: 42V
Current Rating: 1A
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$18.36
USD
Quantity
Web Price
1
$18.36
5
$17.09
25
$15.91
50
$15.43
150+
$14.69
Product Variant Information section