text.skipToContent text.skipToNavigation

Manufacturer Part #

HR25A-7R-4S

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Termination: Male/Pin Solder
Voltage Rating: 42V
Current Rating: 1A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$11.40
USD
Quantity
Web Price
1
$11.40
10
$10.39
30
$9.94
100
$9.46
250+
$9.12
Product Variant Information section