text.skipToContent text.skipToNavigation

Manufacturer Part #

HR25A-9R-12P

12 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 12
Termination: Female/Socket Solder
Voltage Rating: 30V
Current Rating: 1A
Shell Size: 9
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$20.29
USD
Quantity
Web Price
1
$20.29
5
$18.89
25
$17.58
50
$17.04
150+
$16.23
Product Variant Information section