text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-6PE-6P(31)

HR30 Series 2 A 6 Contact Pin (Male) Miniature Waterproof Plastic Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Hirose Electric HR30-6PE-6P(31) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 6
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5
Multiple Of:
500
Total
$23.75
USD
Quantity
Web Price
500+
$4.75
Product Variant Information section