text.skipToContent text.skipToNavigation

Manufacturer Part #

HR41-25WBR-3PC

HR41 Series 3 Position Male Pin Unshielded Waterproof Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging DIN Receptacle
No of Positions: 3
Mating Type: Bayonet
Material: Nylon
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Features & Applications

Hirose has introduced the HR41 series of high-current circular connectors for outdoor, harsh environments.

APPLICATIONS
• LED lighting
• Tunnel lighting
• Construction lighting
• Marine lighting
• Offshore lighting
• Robots
• Electronic toll systems
• Industrial equipment

FEATURES
• Contact positions: 3, 5
• Cable size: AWG 10 to 18
• Voltage rating: 1,000V AC/DC
• Operating-temperature range: -40°C to 105°C
• UL and TÜV recognised

Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$77.80
USD
Quantity
Web Price
10
$7.78
40
$6.78
100
$6.55
250
$6.33
400+
$6.22
Product Variant Information section