text.skipToContent text.skipToNavigation

Manufacturer Part #

JRC16BR-10SA

10 Position Female Receptacle Solder Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 10
Mating Type: Bayonet
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 350V
Current Rating: 5A
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,380.00
USD
Quantity
Web Price
1
$16.36
4
$15.35
20
$14.25
40
$13.80
125+
$13.09
Product Variant Information section